Texas Instruments SN74AUC1G08DRLR

1-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 5-SOT-5X3 -40 to 85
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC1G08DRLR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet17 pages11 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages18 years ago

HQonline

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.80%

CAD Models

Download Texas Instruments SN74AUC1G08DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.209
Stock
836,658
231,246
Authorized Distributors
5
1
Case/Package
SOT-553
SOT
Number of Pins
5
5
Logic Function
AND
AND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
2 ns
2 ns
Low Level Output Current
9 mA
9 mA
High Level Output Current
-9 mA
-9 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC1G08DRLR.

Related Parts

Texas InstrumentsSN74LVC1G08DRLR
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-5X3 -40 to 125
AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH5
SINGLE 2-INPUT AND GATE AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G08DRLR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-5X3 -55 to 125
Texas InstrumentsSN74AHCT1G08DRLR
1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SOT-5X3 -40 to 125
Diodes Inc.74LVC1G08Z-7
74LVC Series 5.5 V Surface Mount Single 2 Input Positive AND Gate - SOT-553

Descriptions

Descriptions of Texas Instruments SN74AUC1G08DRLR provided by its distributors.

1-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 5-SOT-5X3 -40 to 85
2ns@ 2.5V,30pF 1 2 1 1 800mV 2.7V 9mA AND Gate AUC 9mA SOT-5 , 1.6mm*1.2mm*550¦Ìm
AND 74AUC1G08 EAR99 74AUC logic gate circuit 2ns @ 2.5V 30pF 600mum 9mA 9mA 1.7V
AND Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R / IC GATE AND 1CH 2-INP SOT-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.