Texas Instruments SN74AUC1G08DRLRG4

1-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 5-SOT-5X3 -40 to 85
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC1G08DRLRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet17 pages11 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AUC1G08DRLRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.169
Stock
231,246
836,658
Authorized Distributors
1
5
Case/Package
SOT
SOT-553
Number of Pins
5
5
Logic Function
AND
AND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
2 ns
2 ns
Low Level Output Current
9 mA
9 mA
High Level Output Current
-9 mA
-9 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC1G08DRLRG4.

Descriptions

Descriptions of Texas Instruments SN74AUC1G08DRLRG4 provided by its distributors.

1-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 5-SOT-5X3 -40 to 85
2ns@ 2.5V,30pF 1 2 1 1 800mV 2.7V 9mA AND Gate 74AUC 9mA SOT-5 , 1.6mm*1.2mm*550¦Ìm
AND 74AUC1G08 e4 74AUC logic gate circuit 2ns @ 2.5V 30pF 600mum 9mA 9mA 1.7V
IC GATE AND 1CH 2-INP SOT-5 / AND Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.