Texas Instruments SN74LVC1G08DRLR

1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-5X3 -40 to 125
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G08DRLR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages5 years ago
Datasheet33 pages12 years ago
Datasheet30 pages12 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Datasheet26 pages14 years ago
Datasheet25 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages18 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-3.30%

CAD Models

Download Texas Instruments SN74LVC1G08DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.213
Stock
936,854
451,209
Authorized Distributors
4
2
Case/Package
SOT-553
SOT-553
Number of Pins
5
5
Logic Function
AND
AND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
3.4 ns
4 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

4.5ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA AND Gate LCX 32mA SOT-553 1.6mm*1.2mm*550¦Ìm
IC Gate And 1CH 2-INP Esv
AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
Diodes Inc.74LVC1G08Z-7
74LVC Series 5.5 V Surface Mount Single 2 Input Positive AND Gate - SOT-553
AND TC7SZ Tape & Reel (TR) LVC/LCX/Z logic gate circuit 3.6ns @ 5V 50pF 0.6mm 32mA 32mA 1.8V
Texas InstrumentsSN74AHC1G08DRLR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-5X3 -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G08DRLR provided by its distributors.

1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-5X3 -40 to 125
AND 74LVC1G08 EAR99 74LVC logic gate circuit 4ns @ 5V 50pF 600mum 32mA 32mA 3.3V
And Gate, Single, 2 I/P, Sot-553-5; Logic Family/Base Number:74Lvc1G08; Logic Type:And Gate; Output Current:50Ma; No. Of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sot-553; No. Of Pins:5Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G08DRLR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G08DRLR .
  • SN74LVC1G08DRLR.