Texas Instruments SN74ALVTH16244DLR

3.2mA 16 16 4 4 2.3V 3.6V 64mA Buffer, Non-Inverting 32mA SSOP-48 , 15.88mm*7.49mm*2.59mm
$ 1.238
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVTH16244DLR.

Newark

Datasheet17 pages11 years ago

Texas Instruments

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVTH16244DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 1.451
$ 1.451
Stock
286,026
139,210
139,210
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
2.5 ns
2.5 ns
2.5 ns
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74ALVTH16244DLRG4
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP T/R
Buffer / Line Driver, Non Inverting, 74LVT16244, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP
Texas InstrumentsSN74LVTH16244ADL
16Bit Buffer/Driver W/ 3-St Outputs Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVTH16244ADL.
Texas InstrumentsSN74LVT16244BDL
Buffer-line Driver 16 Channel Non-Inverting 3 State BiCMOS 48-Pin SSOP Tube
Buffer / Line Driver, Non Inverting, 74LVT16244, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP
NXP Semiconductors74LVTH16244BDL,118
Buffer / Line Driver, Non Inverting, 74LVTH16244, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74ALVTH16244DLR provided by its distributors.

3.2mA 16 16 4 4 2.3V 3.6V 64mA Buffer,Non-Inverting 32mA SSOP-48 , 15.88mm*7.49mm*2.59mm
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP T/R
IC, Buffer/Driver, Tri-St, 4 Elements, 16bit, 48-SSOP, SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.