Texas Instruments SN74ALVTH16244DL

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
$ 1.451
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVTH16244DL.

Newark

Datasheet17 pages11 years ago
Datasheet19 pages16 years ago
Datasheet19 pages17 years ago

Texas Instruments

ODG (Origin Data Global)

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVTH16244DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.451
$ 1.238
$ 1.238
Stock
149,808
300,807
300,807
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
2.5 ns
2.5 ns
2.5 ns
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74LVTH16244ADL
16Bit Buffer/Driver W/ 3-St Outputs Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVTH16244ADL.
Texas InstrumentsSN74LVTH16244ADLR
16Bit Buffer/Driver W/ 3-St Outputs Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVTH16244ADLR.
Texas InstrumentsSN74LVTH16241DL
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Buffer / Line Driver, Non Inverting, 74LVT16244, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP
Buffer / Line Driver, Non Inverting, 74LVT16244, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP
NXP Semiconductors74LVTH16244BDL,118
Buffer / Line Driver, Non Inverting, 74LVTH16244, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74ALVTH16244DL provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
3.2mA 3 16 4 4 2.3V 3.6V 64mA Buffer,Non-Inverting 32mA SSOP-48 15.88mm*7.49mm*2.59mm
LOGIC, BUFF/DVR TRI-ST 16BIT, 48SSOP; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:2.3V to 2.7V, 3V to 3.6V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7416244; Logic IC Base Number:7416244; Logic IC Family:ALVTH; Logic IC Function:16-Bit Buffer / Driver with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.