Nexperia 74LVT16244BDL,118

Buffer / Line Driver, Non Inverting, 74LVT16244, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP
$ 1.613
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVT16244BDL,118.

Nexperia

Datasheet13 pages7 years ago
Datasheet18 pages16 years ago

IHS

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVT16244BDL,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.613
$ 0.973
$ 0.973
Stock
321,831
399,249
399,249
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.2 ns
2.3 ns
2.3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-08-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74LVTH16244BDL,118
Buffer / Line Driver, Non Inverting, 74LVTH16244, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP
Texas InstrumentsSN74LVTH16244ADL
16Bit Buffer/Driver W/ 3-St Outputs Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVTH16244ADL.
Texas InstrumentsSN74LVT16244BDL
Buffer-line Driver 16 Channel Non-Inverting 3 State BiCMOS 48-Pin SSOP Tube
Texas InstrumentsSN74LVTH16244ADLR
16Bit Buffer/Driver W/ 3-St Outputs Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVTH16244ADLR.
NXP Semiconductors74ALVCH16244DL,112
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Bulk
NXP Semiconductors74ALVC16244DL,112
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Bulk

Descriptions

Descriptions of Nexperia 74LVT16244BDL,118 provided by its distributors.

Buffer / Line Driver, Non Inverting, 74LVT16244, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP
3.3 V 16-bit buffer/driver; 3-state
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP T/R
Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48
74LVT16244 Tape & Reel (TR) 74LVT LVT logic receiver 32mA 64mA 5.3ns 2.8mm 3.3V
IC BUFFER NON-INVERT 3.6V 48SSOP
IC BUFF DVR TRI-ST 16BIT 2.7V ~ 3.6V 48SSOP
NEXPERIA 74LVT16244BDL - BUS DRI

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVT16244BDL 118
  • 74LVT16244BDL118