Texas Instruments 74ALVTH16244DLRG4

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVTH16244DLRG4.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages14 years ago
Datasheet19 pages18 years ago

CAD Models

Download Texas Instruments 74ALVTH16244DLRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 1.238
Stock
60,639
300,807
300,807
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
2.5 ns
2.5 ns
2.5 ns
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN74ALVTH16244DLR
3.2mA 16 16 4 4 2.3V 3.6V 64mA Buffer,Non-Inverting 32mA SSOP-48 , 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74ALVTH16244DL
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Texas InstrumentsSN74LVTH16244ADLR
16Bit Buffer/Driver W/ 3-St Outputs Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVTH16244ADLR.
Buffer / Line Driver, Non Inverting, 74LVT16244, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP
Buffer / Line Driver, Non Inverting, 74LVT16244, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP
NXP Semiconductors74LVTH16244BDL,118
Buffer / Line Driver, Non Inverting, 74LVTH16244, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP

Descriptions

Descriptions of Texas Instruments 74ALVTH16244DLRG4 provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP T/R
16-ch, 2.3-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
Buffer/Line Driver Hexadecimal
RS APAC
IC BUFFER NON-INVERT 3.6V 48SSOP
16-BIT BUFFER/DRIVER W/ 3-STATE<AZ
IC BUFF/DVR TRI-ST 16BIT 48SSOP
Buffer Logic IC; Logic Family:LVT; Supply Voltage Min:3.6V; Supply Voltage Max:2.3V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.