Texas Instruments SN74ALVCH16601DGGR

18-bit universal bus transceiver with 3-state outputs 56-TSSOP -40 to 85
$ 1.14
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16601DGGR.

Factory Futures

Datasheet15 pages18 years ago

Texas Instruments

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH16601DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.37
Stock
475,679
117,518
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
Transceiver
Transceiver
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
Propagation Delay
5.8 ns
5.9 ns
Min Supply Voltage
1.65 V
2.3 V
Max Supply Voltage
3.6 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48
Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs
Texas Instruments74FCT162501CTPACT
18-Bit Universal Bus Transceivers with 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74LVTH16500DGGR
3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ABT16500BDGGR
IC UNIV BUS TXRX 18BIT 56TSSOP / Universal Bus Transceiver 18-Bit 56-TSSOP

Descriptions

Descriptions of Texas Instruments SN74ALVCH16601DGGR provided by its distributors.

18-bit universal bus transceiver with 3-state outputs 56-TSSOP -40 to 85
Bus XCVR Single 18-CH 3-ST 56-Pin TSSOP T/R
1.65V 3.6V TSSOP-56 , 14mm*6.1mm*1.15mm
IC UNIV BUS TXRX 18-BIT 56-PIN TSSOP SMD
Nickel/Palladium/Gold (Ni/Pd/Au) 18-Bit 74ALVCH16601 CMOS universal bus function 5.8ns 14mm 1.65V~3.6V 24mA 24mA
Universal Bus Function IC; Logic Type:Bus Transceiver; Logic Family:ALVCH; Logic Base Number:7416601; Output Current Max:24mA; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:56-TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.