
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 74ALVCH16601DGG:11 | 1,994 | 197 | |||||||||
| Rochester Electronics | 74ALVCH16601DGG:11 | 1,994 | 13h | |||||||||
| DigiKey | 1727-74ALVCH16601DGG:11CT-ND | 2,000 | 1 | Cut Tape | ||||||||
| Avnet | 74ALVCH16601DGG:11 | 0 | 2K | 1d | ||||||||
| UnikeyIC | 74ALVCH16601DGG:11 | 2,000 | 2K | Tape & Reel | 11h |
Download datasheets and manufacturer documentation for Nexperia 74ALVCH16601DGG:11.
Descriptions of Nexperia 74ALVCH16601DGG:11 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74ALVCH16601DGG:11.