What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ABT16500BDGGR

IC UNIV BUS TXRX 18BIT 56TSSOP / Universal Bus Transceiver 18-Bit 56-TSSOP
$ 2.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16500BDGGR.

SHENGYU ELECTRONICS

Datasheet11 pages18 years ago

Texas Instruments

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT16500BDGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.138
$ 2.858
Stock
155,055
80,103
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
Transceiver
Transceiver
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
64 mA
64 mA
Propagation Delay
4.7 ns
4.6 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74ALVCH16601DGGR
18-bit universal bus transceiver with 3-state outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH162525GR
18-Bit Registered Transceiver With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH16525DGGR
18-Bit Registered Bus Transceiver With 3-State Outputs 56-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT16500BDGGR provided by its distributors.

IC UNIV BUS TXRX 18BIT 56TSSOP / Universal Bus Transceiver 18-Bit 56-TSSOP
18-bit universal bus transceivers with 3-state outputs 56-TSSOP -40 to 85
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:56-TSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.