Texas Instruments SN74LVTH16500DGGR

3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-TSSOP -40 to 85
$ 1.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH16500DGGR.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Datasheet15 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVTH16500DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74ABT16501DGGR
18-bit universal bus transceivers with 3-state outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH162601GR
18-Bit Universal Bus Transceiver With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH16501DGGR
18-bit universal bus transceiver with 3-state outputs 56-TSSOP -40 to 85
74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48
Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments SN74LVTH16500DGGR provided by its distributors.

3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-TSSOP -40 to 85
Ic, 18Bit Univ Bus Transceiver, Tssop-56, Full Reel
Bus XCVR Single 18-CH 3-ST 56-Pin TSSOP T/R
2.7V 3.6V TSSOP-56 , 14mm*6.1mm*1.15mm
Nickel/Palladium/Gold (Ni/Pd/Au) 18-Bit 74LVTH16500 BICMOS universal bus function 3.7ns 14mm 2.7V~3.6V 32mA 64mA
IC UNIV BUS TXRX 18BIT 56TSSOP
SN74LVTH16500 3.3-V ABT 18-BIT U
BUS TRANSCEIVER, SMD, TSSOP56; Logic IC Function:18bit Universal Bus Transceiver (3-State); Logic IC Family:LVTH; Logic IC Base Number:7416500; Transceivers, No. of:18; Interface Type:TTL; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Case Style:TSSOP; Operating Temperature Range:-40°C to +85°C; Base Number:74; No. of Pins:56; Supply Voltage:3.3V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.