Texas Instruments SN74ALS638A-1DWR

ROHS3Compliant BIDIRECTIONAL DUAL TTL Logic Transceiver, Inverting 0C~70C TA 50pF 5V 2.65mm
$ 5.153

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS638A-1DWR.

Texas Instruments

Datasheet15 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS638A-1DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.153
$ 4.905
$ 4.905
Stock
203,584
132,414
132,414
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
48 mA
15 mA
15 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
30 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74ALS541-1DWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC T/R
Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO24
Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24
Texas InstrumentsSN74AS646DWR
IC TXRX NON-INVERT 5.5V 24SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74BCT29827BDWR
Buffer/Line Driver 10-CH Non-Inverting 3-ST BiCMOS 24-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74ALS638A-1DWR provided by its distributors.

ROHS3Compliant BIDIRECTIONAL DUAL TTL Logic Transceiver, Inverting 0C~70C TA 50pF 5V 2.65mm
Transceiver Logic IC; Logic Family:ALS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
These octal bus transceivers are designed for asynchronous two-way communication between open-collector and 3-state buses. The devices transmit data from the A bus (open-collector) to the B bus (3 state) or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable () input can be used to disable the device so the buses are isolated. The -1 version of SN74ALS638A is identical to the standard version, except that the recommended maximum IOL is increased to 48 mA. The SN74ALS638A, SN74ALS639A, SN74AS638A, and SN74AS639 are characterized for operation from 0°C to 70°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS638A1DWR