Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74BCT29827BDWR

Buffer/Line Driver 10-CH Non-Inverting 3-ST BiCMOS 24-Pin SOIC T/R
$ 1.305

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74BCT29827BDWR.

Texas Instruments

Datasheet12 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74BCT29827BDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 4.371
Stock
154,484
293,645
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
10
10
Low Level Output Current
48 mA
48 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
7.3 ns
7.3 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24
onsemi74F827SCX
Buffer/Line Driver 10-CH Non-Inverting 3-ST Bipolar 24-Pin SOIC W T/R
onsemi74F827SC
Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24
Texas InstrumentsSN74ABT833DWR
8-Bit to 9-Bit Parity Bus Transceivers 24-SOIC -40 to 85
Texas InstrumentsSN74ABT657ADWR
Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74ABT657ADW
Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74BCT29827BDWR provided by its distributors.

Buffer/Line Driver 10-CH Non-Inverting 3-ST BiCMOS 24-Pin SOIC T/R
ROHS3Compliant DUAL BICMOS ENABLE LOW Logic Buffer, Non-Inverting 0C~70C TA 50pF 5V 2.65mm
These 10-bit buffers and bus drivers provide high-performance bus interface for wide data paths or buses carrying parity. The 3-state control gate is a 2-input AND gate with active-low inputs so that if either output-enable (or ) input is high, all ten outputs are in the high-impedance state. The outputs are also in the high-impedance state during power-up and power-down conditions. The outputs remain in the high-impedance state while the device is powered down. The SN54BCT29827B is characterized for operation over the full military temperature range of -55°C to 125°C. The SN74BCT29827B is characterized for operation from 0°C to 70°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.