onsemi DM74AS648WMX

Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO24
$ 30.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74AS648WMX.

IHS

Datasheet8 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-01-03
LTD Date2008-07-03

Related Parts

Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO24
Texas InstrumentsSN74AS646DWR
IC TXRX NON-INVERT 5.5V 24SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Texas InstrumentsSN74BCT29827BDWR
Buffer/Line Driver 10-CH Non-Inverting 3-ST BiCMOS 24-Pin SOIC T/R
Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
onsemi74F543SCX
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24
Texas InstrumentsSN74F657DW
Octal Transceiver With Parity Generator/Checker and 3-State Outputs 24-SOIC 0 to 70

Descriptions

Descriptions of onsemi DM74AS648WMX provided by its distributors.

Registered Bus Transceiver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO24
Tristate 1 8 4.5V 5.5V 48mA Inverting,Transceiver 15mA SOP-24 SMD mount
RoHS Compliant Lead Free Obsolete Transceiver Inverting Logic Transceiver, Inverting 0C~70C TA 5.5V 18ns 15mA 48mA
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC W T/R
IC TRANSCEIVER INVERT 5.5V 24SOP
IC TRANSCVR INVERT 5.5V 24SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd