Texas Instruments SN74ALS638ADW

Bidirectional ROHS3Compliant DUAL TTL Logic Transceiver, Inverting 0C~70C TA 50pF 5V 2.65mm
$ 4.905

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS638ADW.

Texas Instruments

Datasheet14 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS638ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.905
$ 5.153
$ 5.153
Stock
173,918
215,183
215,183
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
15 mA
48 mA
48 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
30 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

8 24mA 4.5V~5.5V 15mA 1 SOP-24 Buffer/Driver/Transceiver ROHS
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOIC
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOIC
Texas InstrumentsSN74ALS648ADWR
IC TXRX INVERT 5.5V 24SOIC / Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Texas InstrumentsSN74ALS651ADW
Antiphase Tristate 1 8 4.5V 5.5V 24mA Bus Transceiver,Register -15mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
Texas InstrumentsSN74AS640DW
IC TXRX INVERT 5.5V 20SOIC / Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC

Descriptions

Descriptions of Texas Instruments SN74ALS638ADW provided by its distributors.

Bidirectional ROHS3Compliant DUAL TTL Logic Transceiver, Inverting 0C~70C TA 50pF 5V 2.65mm
IC TXRX INVERT 5.5V 20SOIC / Transceiver, Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 20-SOIC
Transceiver Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
These octal bus transceivers are designed for asynchronous two-way communication between open-collector and 3-state buses. The devices transmit data from the A bus (open-collector) to the B bus (3 state) or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable () input can be used to disable the device so the buses are isolated. The -1 version of SN74ALS638A is identical to the standard version, except that the recommended maximum IOL is increased to 48 mA. The SN74ALS638A, SN74ALS639A, SN74AS638A, and SN74AS639 are characterized for operation from 0°C to 70°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.