Texas Instruments SN74ALS244BDWR

Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC 0 to 70
$ 0.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS244BDWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.35
$ 0.905
$ 0.905
Stock
135,257
231,717
231,717
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
20
20
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
8
8
Number of Inputs
-
8
8
Propagation Delay
-
10 ns
10 ns
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
-15 mA
-15 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
15 mA
15 mA

Related Parts

CMOS LOGIC, HEX INVERTER WITH SCHMITT TRIGGER, SOIC-14, PB-FREE
74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
74HC Series 2 to 6 V Surface Mount CMOS Hex Inverter - SOIC-14
Texas InstrumentsSN74AHCT14D
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
Texas InstrumentsSN74ACT04D
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsCD74HC04M
14ns@ 6V,50pF 1 6 2V 6V 5.2mA Inverter HC 5.2mA SOIC-14 1.75mm

Descriptions

Descriptions of Texas Instruments SN74ALS244BDWR provided by its distributors.

Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC 0 to 70
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC T/R
BUS DRIVER, ALS SERIES / Element Bit per Element Output

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS244/BDWR