What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74AC14DR2G

74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC14DR2G.

IHS

Datasheet8 pages11 years ago

Newark

HQonline

Master Electronics

iiiC

Inventory History

3 month trend:
-15.88%

CAD Models

Download onsemi MC74AC14DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.286
$ 0.286
Stock
921,997
16,021,055
16,021,055
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi74AC14SC
FAIRCHILD SEMICONDUCTOR 74AC14SC Inverter Gate, AC Family, Schmitt Trigger, 6 Gate, 1 Input, 24 mA, 2V to 6V, SOIC-14
onsemi74AC14SCX
74AC Series 6 V SMT Hex Inverter Trigger Input - SOIC-14
74ACT Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
Texas InstrumentsCD74AC14M
IC INVERT SCHMITT 6CH 6IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Texas InstrumentsCD74AC14M96
IC INVERT SCHMITT 6CH 6IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Texas InstrumentsCD74AC14M96E4
IC INVERT SCHMITT 6CH 6IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC

Descriptions

Descriptions of onsemi MC74AC14DR2G provided by its distributors.

74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N T/R
Hex Inverter with Schmitt Trigger Input
Buffer Inverter Schmitt Trigger 74AC14 EAR99 74AC logic gate circuit 10ns @ 5V 50pF 1.5mm 24mA 24mA 6V
Logic Ic, Inverter, Hex, 1I/P, 14 Pins; |Onsemi MC74AC14DR2G.
onsemi inverter, six routes, SOICencapsulation, surface mount
INVERTER SCHMITT TRIGGER, HEX, SOIC-14; Logic Family / Base Number: 74AC14; Logic Type: Inverter Schmitt Trigger; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC14DR2G.