Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC04M

no 14ns@ 6V, 50pF Push-pull type 1 6 2V 6V 5.2mA Inverter HC 5.2mA SOIC-14 SMD mount 1.75mm(height)
$ 0.309
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC04M.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Arrow Electronics

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.13%

CAD Models

Download Texas Instruments CD74HC04M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.309
$ 0.141
$ 0.141
Stock
283,266
909,409
909,409
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
14 ns
22 ns
22 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC04M.

Related Parts

Texas InstrumentsSN74HCU04DR
74HCU04 EAR99 74HCU Cut Tape (CT) logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HCU04D
Texas Instruments Hex Inverter, SOIC Package, SMD
Texas InstrumentsSN74HCU04DG4
Lead Free INDUSTRIAL Surface Mount RoHS Compliant (Logic Type) Inverter IC 50pF 85C 6V 5.2mA
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Inverter, Hex, 1 Input, 14 Pins, SOIC, 74HC04
Inverter 6-Element CMOS Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments CD74HC04M provided by its distributors.

no 14ns@ 6V,50pF Push-pull type 1 6 2V 6V 5.2mA Inverter HC 5.2mA SOIC-14 SMD mount 1.75mm(height)
IC INVERTER 6CH 1-INP 14SOIC Inverter IC 6 Channel 14-SOIC
Logic IC Operating temperature: -55...+125 °C Series: CD74HC04 Function: Hex / Inverter Manufacturer: Texas Instruments Package: SOIC-14 Technology: HC
IC, 74HC CMOS, SMD, 74HC04, SOIC14; Famille Logique/ Numéro de base: 74HC04; Type de logique: Inverseur; Courant, sortie: 5.2mA; Nombre d'entrées: 1; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boî
Ic, 74Hc Cmos, Smd, 74Hc04, Soic14; Logic Family/Base Number:74Hc04; Logic Type:Inverter; Output Current:5.2Ma; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC04M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC04M .
  • CD74HC04M.