Texas Instruments SN74ALS1032AN

Synchronous Four-Bit Decade Counter with Synchronous Clear 14-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS1032AN.

Texas Instruments

Technical Drawing2 pages22 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.358
Stock
58,342
146,263
Authorized Distributors
1
2
Case/Package
PDIP
DIP
Number of Pins
-
14
Logic Function
Counter
OR
Direction
-
-
Number of Elements
-
4
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
-
Frequency
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Related Parts

Texas InstrumentsSN74HC393N
COUNTER; DUAL 4-BIT BINARY COUNTERS; 0 TO 5 V; 500 NS (MAX.) @ 4.5 V; PDIP-N
Texas InstrumentsSN74HC4020N
Counter, Binary; 14-Bit Asynchronous Binary Counter; 5 V; 5 V; 5 V; 500 ns
Texas InstrumentsCD4518BE
650ns 4 2 2 3V 18V BCD Counter CD4000 PDIP-16 19.3mm*6.35mm*5.08mm

Descriptions

Descriptions of Texas Instruments SN74ALS1032AN provided by its distributors.

Synchronous Four-Bit Decade Counter with Synchronous Clear 14-PDIP 0 to 70
THROUGH-HOLE DUAL Not Qualified TTL logic counter 50pF 70C 10.6mA 5V
ALS SERIES QUAD 2-INPUT OR GATE PDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.