Texas Instruments SN74ALS03BN

4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS03BN.

Farnell

Datasheet13 pages11 years ago

Texas Instruments

Arrow Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS03BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.583
$ 0.143
Stock
192,443
115,372
Authorized Distributors
4
4
Case/Package
PDIP
DIP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
50 ns
50 ns
Low Level Output Current
0 A
8 mA
High Level Output Current
-8 mA
-100 µA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1.6 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS03BN.

Related Parts

Texas InstrumentsSN74F38N
Logic Gate; NAND; 5 V (Nom.); 2 V (Min.); 0.8 V (Max.); 64 mA (Max.); PDIP; 0
Texas InstrumentsCD74HCT03EE4
High Speed CMOS Logic Quad 2-Input NAND Gates with Open Drain 14-PDIP -55 to 125
Texas InstrumentsSN74ALS00AN
11ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NAND Gate ALS 400¦ÌA PDIP-14 19.3mm*6.35mm*4.57mm
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
NAND 74ACT00 e0 74ACT logic gate circuit 9ns @ 5V 50pF 3.683mm 24mA 24mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74ALS03BN provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
50ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NAND Gate ALS -8mA PDIP-14 19.3mm*6.35mm*4.57mm
NAND 74ALS03 EAR99 74ALS logic gate circuit 50ns @ 5V 50pF 5.08mm - 8mA 2V
LOGIC, GATE NAND QUAD 2INPUT, 14DIP
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Gate / Inverter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Input Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.