Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DM74ALS03BN

NAND 74ALS03 74ALS Tube logic gate circuit 50ns @ 5V 50pF - 8mA 2V 70C
$ 21.25
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS03BN.

IHS

Datasheet4 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDIP14
NXP Semiconductors74HCT132N
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemi74VHC00N
NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDIP14
onsemi74VHC132N
NAND Gate IC 4 Channel Schmitt Trigger 14-PDIP
onsemiDM74S00N
8ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA NAND Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.6mm*3.56mm
onsemi74F10PC
NAND Gate Through Hole Obsolete 2000 NAND Gate Inverter IC 0C~70C 2V 1mA 20mA 5ns @ 5V 50pF

Descriptions

Descriptions of onsemi DM74ALS03BN provided by its distributors.

NAND 74ALS03 74ALS Tube logic gate circuit 50ns @ 5V 50pF - 8mA 2V 70C
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Rail
50ns@ 5V,50pF Open collector 1 2 4 4 4.5V 5.5V 8mA NAND Gate ALS -0.1mA MDIP-14 Through hole mounting 19.56mm*6.35mm*3.43mm
IC, 74ALS TTL, 74ALS03, DIP14, 5V; Logic Family / Base Number: 74ALS03; Logic Type: -; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd