Texas Instruments SN74ALS00AN

Nand Gate, Quadruple 2-INPUT; Nand Gate; PDIP; 7 V; 2 V; 0.8 V; -2 V (min.)
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS00AN.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

DigiKey

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+3.78%

CAD Models

Download Texas Instruments SN74ALS00AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.762
$ 11.935
$ 11.935
Stock
2,531,586
103,109
103,109
Authorized Distributors
5
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
-
-
Number of Inputs
2
-
-
Propagation Delay
11 ns
15 ns
15 ns
Low Level Output Current
8 mA
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1.5 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS00AN.

Related Parts

Texas InstrumentsSN74AHCT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74AHCT132N
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-PDIP -40 to 85
Texas InstrumentsSN74F38N
Logic Gate; NAND; 5 V (Nom.); 2 V (Min.); 0.8 V (Max.); 64 mA (Max.); PDIP; 0
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG
NAND 74ACT00 e0 74ACT logic gate circuit 9ns @ 5V 50pF 3.683mm 24mA 24mA 5.5V
NAND Gate 74ACT 11.5ns@5V,50pF 4.5V-5.5V 24mA PDIP-14 TH 19.56mm × 6.6mm × 3.68mm

Descriptions

Descriptions of Texas Instruments SN74ALS00AN provided by its distributors.

NAND GATE, QUADRUPLE 2-INPUT; NAND GATE; PDIP; 7 V; 2 V; 0.8 V; -2 V (MIN.)
Quad 2-Input NAND Gate IC, 5V, 8mA, 11ns, PDIP
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
IC QUAD 2-IN NAND GATE 14-PIN DIP
11ns@ 5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 8mA NAND Gate ALS 400μA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
4.5V~5.5V 4 11ns@5V,50pF NAND Gates PDIP-14 Gates ROHS
IC, 74ALS TTL, 74ALS00, DIP14, 5V; Logic Family / Base Number: 74ALS00; Logic Type: NAND; Output Current: 8mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: 74ALS; Logic IC Base Number: 7400; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74ALS00; IC Temperature Range: Commercial; Logic Function Number: 7400; Logic IC Base Number: 7400; Logic IC Function: Quadruple 2-Input NAND Gate; No. of Gates: 4; Operating Temperature Range: 0°C to +70°C; Supply Voltage: 5V; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS00 AN
  • SN74ALS00AN .
  • SN74ALS00AN ..
  • SN74ALS00AN.