Texas Instruments SN74AHCT158N

ROHS3Compliant DUAL INVERTED Single Supply Multiplexer 50pF -40C~85C 8mA 8mA 5.08mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT158N.

Texas Instruments

Datasheet17 pages18 years ago

Augswan

Mouser

Sierra IC

CAD Models

Download Texas Instruments SN74AHCT158N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.307
$ 0.307
Stock
105,189
357,917
357,917
Authorized Distributors
0
6
6
Case/Package
PDIP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
Multiplexer, Mux
Multiplexer, Mux
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsCD74HCT175E
High Speed CMOS Logic Quad D-Type Flip-Flop with eset 16-PDIP -55 to 125
Texas InstrumentsSN74F157AN
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
Texas InstrumentsCD74HCT175EE4
High Speed CMOS Logic Quad D-Type Flip-Flop with eset 16-PDIP -55 to 125
NXP SemiconductorsN74F157AN,602
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16

Descriptions

Descriptions of Texas Instruments SN74AHCT158N provided by its distributors.

ROHS3Compliant DUAL INVERTED Single Supply Multiplexer 50pF -40C~85C 8mA 8mA 5.08mm
AHCT/VHCT/VT SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER INVERTED OUTPUT PDIP16
LOGIC, DATA SELECTOR/MUX, 16DIP; Logic IC Function:Quad 2-to-1 Line Data Selector / Multiplexer; Logic IC Family:AHCT; Logic IC Base Number:74158; Min Supply Voltage:4.5V; Max Supply Voltage:5.5V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.