Texas Instruments CD74HCT175E

High Speed CMOS Logic Quad D-Type Flip-Flop with eset 16-PDIP -55 to 125
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT175E.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.31%

CAD Models

Download Texas Instruments CD74HCT175E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 0.405
$ 0.405
Stock
332,590
131,694
131,694
Authorized Distributors
5
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
53 ns
33 ns
33 ns
Frequency
-
25 MHz
25 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT175E.

Related Parts

Texas InstrumentsSN74F175N
F/FAST SERIES QUAD POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Texas InstrumentsSN74HC175N
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Texas InstrumentsCD74HC173E
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin PDIP Tube
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Rail
4000/14000/40000 SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16

Descriptions

Descriptions of Texas Instruments CD74HCT175E provided by its distributors.

High Speed CMOS Logic Quad D-Type Flip-Flop with eset 16-PDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
D Flip-Flop, HCT Series, 4-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16
Positive edge 8μA 33ns@ 4.5V,50pF Antiphase,Non-inverting complementary 1 4.5V 5.5V 4mA Master Reset HCT TTL 10pF 4mA 25MHz PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
74HCT CMOS, 74HCT175, DIP16, 5.5V; Famille Logique/ Numéro de base: 74HCT175; Type de Flip-Flop: D; Temps de propagation: 13ns; Fréquence: 25MHz; Courant, sortie: 4mA; Type de boîtier CI logique: DIP; Nombre de broches: 16Broch
74HCT CMOS, 74HCT175, DIP16, 5.5V; Logic Family / Base Number:74HCT175; Flip-Flop Type:D; Propagation Delay:13ns; Frequency:25MHz; Output Current:4mA; Logic Case Style:DIP; No. of Pins:16Pins; Trigger Type:Positive Edge; IC Output Type:Complementary, Differential; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74175; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:175; Logic IC Base Number:74175; Logic IC Function:Quadruple D-Type Flip-Flop With Reset; Positive-Edge Trigger; No. of Gates:4; No. of Inputs:1; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT175E .
  • CD74HCT175E ..
  • CD74HCT175E.
  • CD74HCT175E..