Texas Instruments SN74F157AN

Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F157AN.

Farnell

Datasheet5 pages18 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
-0.67%

CAD Models

Download Texas Instruments SN74F157AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.445
$ 0.445
Stock
18,774,765
684,435
684,435
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
2
2
Number of Outputs
4
1
1
Number of Circuits
4
4
4
Low Level Output Current
1 mA
20 mA
20 mA
High Level Output Current
20 mA
20 mA
20 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F157AN.

Related Parts

Texas InstrumentsSN74F257N
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
Texas InstrumentsSN74HCT157N
Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74HCT257N
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74F157AN provided by its distributors.

Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
11ns single-phase 4 8 1 4.5V 5.5V 20mA 1mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
LOGIC, QUAD 2:1 DATA SEL/MUX, 16DIP; Logic Family / Base Number:74F157; Logic Type:Data Selector / Multiplexer; No. of Channels:4Channels; Line Configuration:2:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F157 AN
  • SN74F157AN .
  • SN74F157AN..