Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi M74VHCT257ADTR2G

IC MULTIPLEXER 4 X 2: 1 16TSSOP / Multiplexer 4 x 2: 1 16-TSSOP
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M74VHCT257ADTR2G.

IHS

Datasheet8 pages11 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi M74VHCT257ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.284
$ 0.231
Stock
462,254
143,663
Authorized Distributors
6
2
Case/Package
TSSOP
SO
Number of Pins
16
16
Logic Function
Multiplexer, Mux
-
Number of Inputs
2
-
Number of Outputs
1
-
Number of Circuits
4
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
8 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2026-07-05
LTD Date2027-01-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS Automotive 16-Pin TSSOP T/R
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP Tube
Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsMC3403PWR
Quad, 30-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-TSSOP 0 to 70

Descriptions

Descriptions of onsemi M74VHCT257ADTR2G provided by its distributors.

IC MULTIPLEXER 4 X 2:1 16TSSOP / Multiplexer 4 x 2:1 16-TSSOP
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R
Quad 2-Channel Multiplexer (Mux) with 3-State Outputs
Multiplexer, AHCT/VHCT/VT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
AHCT/VHCT/VT e4 74VHCT257 4x 2:1 decoder circuit 9ns 180mW 5V 5mm
7.9ns@ 5V,12.8ns@ 3.3V single-phase 4 8 1 4.5V 5.5V 8mA 8mA TSSOP-16 SMD mount,glue mount 1.05mm(height)
Multiplexers & Demultiplexers; |Onsemi M74VHCT257ADTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd