Texas Instruments SN74AHC1G14DCKRE4

Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G14DCKRE4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing4 pages3 years ago
Datasheet17 pages13 years ago
Datasheet15 pages13 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages19 years ago

CAD Models

Download Texas Instruments SN74AHC1G14DCKRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.045
Stock
330,386
4,041,956
4,041,956
Authorized Distributors
0
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
18.5 ns
13.5 ns
13.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G14DCKRE4.

Related Parts

74VHC Series 2 to 5.5 V 20 mA Surface Mount Single Inverter - SOT353-5
MC74VHC1G14 Series 2 to 5.5 V Single Inverter Schmitt Input - SC-70-5
74VHC1G04 e3 74VHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
Texas InstrumentsSN74AUP1G04DCKR
Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85
Texas InstrumentsSN74AUP1G14DCKR
Single 0.8-V to 3.6-V low power inverter with Schmitt-Trigger inputs 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AHC1G14DCKRE4 provided by its distributors.

Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
IC INVERT SCHMITT 1CH 1IN SC70 / Inverter IC 1 Channel Schmitt Trigger SC-70-5
IC,LOGIC GATE,INVERTER,AHC/VHC-CMOS,TSSOP,5PIN,PLASTIC
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.