Nexperia 74AHC1G14GW,125

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74AHC1G14
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC1G14GW,125.

SHENGYU ELECTRONICS

Datasheet17 pages12 years ago

IHS

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-7.97%

CAD Models

Download Nexperia 74AHC1G14GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.032
$ 0.032
Stock
4,170,921
6,219,263
6,219,263
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
13.5 ns
20.5 ns
20.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-08-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74AHC Series 5 V Surface Mount Single Unbuffered Inverter - TSSOP-5
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5
Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74AHCT1G14
NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5
74LVC Series 5.5 V 32 mA Surface Mount Single Schmitt Trigger Inverter - TSSOP-5

Descriptions

Descriptions of Nexperia 74AHC1G14GW,125 provided by its distributors.

Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74AHC1G14
74AHC Series 5 V High Speed Si-Gate CMOS Inverting Schmitt Trigger - TSSOP-5
NEXPERIA - 74AHC1G14GW,125 - Inverter, Schmitt Trigger, 74AHC1G14, 1 Input, 2 V to 5.5 V, TSSOP-5
Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R
Buffer Inverter Schmitt Trigger 74AHC1G14 e3 74AHC logic gate circuit 10.6ns @ 5V 50pF 1mm 8mA 8mA 2.2V-3.85V
INVERTING SCHMITT TRIGGER, TSSOP-5; Logic Type:Inverter Schmitt Trigger; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHC1G14GW,125"
  • 74AHC1G14GW 125
  • 74AHC1G14GW,125.
  • 74AHC1G14GW-125
  • 74AHC1G14GW125
  • 74AHC1G14GW;125