Texas Instruments SN74AHCT1G126DCKR

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SC-70 T/R
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT1G126DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages19 years ago

Mouser

HQonline

Farnell

Sierra IC

Inventory History

3 month trend:
+36.43%

CAD Models

Download Texas Instruments SN74AHCT1G126DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.447
$ 0.447
Stock
2,842,264
336,930
336,930
Authorized Distributors
4
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
10 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT1G126DCKR.

Related Parts

Texas Instruments74AHCT1G04DCKRG4
Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Texas InstrumentsCAHCT1G04QDCKRQ1
Automotive single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Texas InstrumentsCAHCT1G04QDCKRG4Q1
Automotive single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Buffer Inverter Inverting 74VHC1GT04 e3 74VHC logic gate circuit 7.7ns @ 5V 50pF 2mm 8mA 8mA 1.4V-2V
Ahc/vhc Series, 1-INPUT Invert Gate, PDSO5, SC-70, SC-88A, SOT-353, 5 Pin
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin TSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AHCT1G126DCKR provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SC-70 T/R
1¦ÌA 1 1 1 1 4.5V 5.5V 8mA Buffer,Non-Inverting 8mA SC-70-5 , 2mm*1.25mm*900¦Ìm
Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SC70 -40 to 125
Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
Buffers/Drivers/Transceivers; SN74AHCT1G126DCKR; TEXAS INSTRUMENTS; 5; 5.5 V; 4.5 V; 10 ns
Buffer/Line Driver, Non Inverting, 1 O/P, Sc-70-5; Logic Family/Base Number:74Ahct1G126; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Case Style:Sc-70; No. Of Pins:5Pins; Supply Voltage Min:4.5V; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT1G126DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT1G126DCKR .
  • SN74AHCT1G126DCKR.