Texas Instruments SN74AHC1G14DBVT

Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
$ 0.438
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G14DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages13 years ago
Datasheet15 pages13 years ago
Datasheet15 pages14 years ago
Datasheet12 pages18 years ago

Upverter

element14 APAC

LCSC

Farnell

Inventory History

3 month trend:
-0.93%

CAD Models

Download Texas Instruments SN74AHC1G14DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 0.041
$ 0.041
Stock
478,313
6,491,064
6,491,064
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Inverter
Inverting
Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
7 ns
10.6 ns
10.6 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G14DBVT.

Related Parts

Texas InstrumentsSN74AHCT1G14DBVR
Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHCT1G125DBVR
8mA 1 4.5V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT1G04DBVR
Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC1G14DBVT provided by its distributors.

Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R
Schmitt Trigger 1 10.6ns@5V,50pF 1uA 2V~5.5V SOT-23-5 Inverters ROHS
LOGIC, SCHMITT-TRG INV GATE, 5SOT23; Famille Logique/ Numéro de base: 74AHC1G14; Type de logique: Inverseur; Courant, sortie: 8mA; Nombre d'entrées: 1; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de
Logic, Schmitt-Trg Inv Gate, 5Sot23; Logic Family/Base Number:74Ahc1G14; Logic Type:Inverter; Output Current:8Ma; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Sot-23; No. Of Pins:5Pins; Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1G14DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.