Texas Instruments SN74AHC1G14DBVR

Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G14DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages13 years ago
Datasheet15 pages13 years ago
Datasheet12 pages18 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-33.11%

CAD Models

Download Texas Instruments SN74AHC1G14DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.047
$ 0.047
Stock
2,689,933
4,631,650
4,631,650
Authorized Distributors
4
6
6
Case/Package
SOT-23
TSOP
TSOP
Number of Pins
5
5
5
Logic Function
Inverting
-
-
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
10.6 ns
13.5 ns
13.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G14DBVR.

Related Parts

Texas InstrumentsSN74AHCT1G125DBVR
8mA 1 4.5V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT1G14DBVR
Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHCT1G04DBVR
Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC1G14DBVR provided by its distributors.

Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R
SINGLE SCHMITT-TRIGGER INVERTER GATE
Inverting 74AHC1G14 EAR99 74AHC logic gate circuit 10.6ns @ 5V 50pF 1.45mm 8mA 8mA 2.2V-3.85V
Texas Instruments inverter, SOT-23encapsulation, surface mount
INVERTER, SCHMITT TRIGGER, SOT-23-5, FULL REEL
74AHC SINGLE GATE, SMD, 74AHC1G14; Logic Family / Base Number:74AHC1G14; Logic Type:Inverter Schmitt Trigger; Output Current:8mA; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G14DBVR .
  • SN74AHC1G14DBVR.