Texas Instruments SN74AHCT1G04DBVR

Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT1G04DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages13 years ago
Datasheet11 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
+48.18%

CAD Models

Download Texas Instruments SN74AHCT1G04DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.034
$ 0.034
Stock
1,072,291
941,058
941,058
Authorized Distributors
5
6
6
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
7.7 ns
31 ns
31 ns
Low Level Output Current
8 mA
2 mA
2 mA
High Level Output Current
-8 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT1G04DBVR.

Related Parts

Texas InstrumentsSN74AHC1G04DBVR
SINGLE INVERTER GATE Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G125DBVR
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R
Texas InstrumentsSN74AHC1G126DBVR
1 8mA 2V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74AHCT1G04DBVR provided by its distributors.

Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
IC SINGLE INVERTER GATE SOT23-5
INVERTER, 74AHCT SINGLE GATE, SOT-23; Logic Family / Base Number:74AHCT1G04; Logic Type:Inverter; Output Current:8mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOT-23; No. of Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT1G04 DBVR
  • SN74AHCT1G04DBVR .
  • SN74AHCT1G04DBVR.