Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHCT1G125DBVR

8mA 1 4.5V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT1G125DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago

Mouser

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+241%

CAD Models

Download Texas Instruments SN74AHCT1G125DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.441
$ 0.441
Stock
3,014,969
59,729,417
59,729,417
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
10 ns
7.5 ns
7.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT1G125DBVR.

Related Parts

Texas InstrumentsSN74AHC1G04DBVR
SINGLE INVERTER GATE Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G126DBVR
1 8mA 2V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC1G125DBVR
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments SN74AHCT1G125DBVR provided by its distributors.

8mA 1 4.5V~5.5V 8mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 1-Channel Non-Inverting 3-Straight CMOS 5-Pin SOT-23
TEXAS INSTRUMENTS - SN74AHCT1G125DBVR - Buffer / Line Driver, 74AHCT1G125, 4.5 V to 5.5 V, SOT-23-5
Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125
8mA 1 4.5V~5.5V 8mA 1 SOT-23-5 Buffers, Drivers, Receivers, Transceivers ROHS
Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
Texas Instruments Bus Buffer, HCT Series, SOT-23, 5-Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT1G125DBVR .
  • SN74AHCT1G125DBVR.
  • SN74AHCT1G125DBVR..