Texas Instruments SN74AHC1G125DCKT

8mA 1 2V~5.5V 8mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
$ 0.496
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G125DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet21 pages11 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-1.81%

CAD Models

Download Texas Instruments SN74AHC1G125DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.496
$ 0.042
$ 0.042
Stock
1,049,886
2,434,834
2,434,834
Authorized Distributors
1
5
5
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
15 ns
15 ns
15 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G125DCKT.

Related Parts

Texas Instruments74AHC1G125DCKRG4
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
Texas Instruments74AHC1G126DCKRG4
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
Texas Instruments74AHC1G126DCKTE4
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
74VHC Series 2 to 5.5 V 20 mA Surface Mount Single Inverter - SOT353-5
74VHC1G04 e3 74VHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
Ahc/vhc Series, 1-INPUT Invert Gate, PDSO5, SC-70, SC-88A, SOT-353, 5 Pin

Descriptions

Descriptions of Texas Instruments SN74AHC1G125DCKT provided by its distributors.

8mA 1 2V~5.5V 8mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125
1¦ÌA 1 1 1 1 2V 5.5V 8mA Buffer,Non-Inverting 8mA SC-70-5 2mm*1.25mm*900¦Ìm
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
LOGIC, BUS BUFF TRI-ST N-INV, 5SC70; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Range:2V to 5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic Function Number:741G125; Logic IC Base Number:74125; Logic IC Family:AHC; Logic IC Function:Single Bus Buffer Gate with 3-State Outputs; Package / Case:SC-70; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G125DCKT.