Texas Instruments 74AHC1G126DCKRG4

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
$ 0.273

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AHC1G126DCKRG4.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages19 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AHC1G126DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.051
$ 0.051
Stock
202,882
2,627,368
2,627,368
Authorized Distributors
1
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
15 ns
9.5 ns
9.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74AHC1G125DCKR
TEXAS INSTRUMENTS - SN74AHC1G125DCKR - Buffer / Line Driver, 74AHC1G125, 2 V to 5.5 V, SC-70-5
Texas InstrumentsSN74AHC1G126DCKR
Tri-State 8mA 2V~5.5V 8mA -40℃~+125℃ SC-70-5 Buffer/Driver/Transceiver ROHS
74VHC Series 2 to 5.5 V 20 mA Surface Mount Single Inverter - SOT353-5
74VHC1G04 e3 74VHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
Ahc/vhc Series, 1-INPUT Invert Gate, PDSO5, SC-70, SC-88A, SOT-353, 5 Pin
Texas InstrumentsSN74AHC1G04DCKR
74AHC1G04 EAR99 74AHC Cut Tape (CT) logic gate circuit 7.5ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V

Descriptions

Descriptions of Texas Instruments 74AHC1G126DCKRG4 provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
Single Bus Buffer Gate With 3-State Outputs 5-SC70 -40 to 125
74AHC1G126 Tape & Reel (TR) 74AHC AHC/VHC/H/U/V logic receiver 8mA 8mA 15ns 2mm 3.3V
Ic,Logic Gate,Buffer,Ahc/Vhc-Cmos,Tssop,5Pin,Plastic
IC BUFF/DVR TRI-ST N-INV SC70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.