Texas Instruments SN74AHC1G02DCKT

Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125
$ 0.486
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G02DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet21 pages11 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments SN74AHC1G02DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.486
$ 0.038
$ 0.038
Stock
224,037
1,191,906
1,191,906
Authorized Distributors
4
3
3
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G02DCKT.

Related Parts

MC74VHC Series 3.75 V Surface Mount Single 2-Input NOR Gate - SC-70-5
NOR 74VHC1G03 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF 1mm - 8mA 1.5V-3.85V
NOR 74VHC1G03 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF - 8mA 1.5V-3.85V -55C~125C
Texas InstrumentsSN74LV1T02DCKR
Single Power Supply 2-input POSITIVE NOR GATE Logic Level Shifter 5-SC70 -40 to 125
Texas Instruments74AHCT1G02DCKRG4
Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85
Texas InstrumentsSN74AHCT1G02DCKT
Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AHC1G02DCKT provided by its distributors.

Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125
NOR 74AHC1G02 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V
7.5ns@ 5V,50pF 1 2 1 1 2V 5.5V 8mA NOR Gate 74AHC 8mA SC-70-5 , 2mm*1.25mm*900¦Ìm
LOGIC, SNG 2I POS-NOR GT, 5SC70, RL250; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Case Style:SC-70; Logic IC Base Number:7402; Logic IC Family:AHC; Logic IC Function:Single 2-Input ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.