onsemi MC74VHC1G03DFT2G

NOR 74VHC1G03 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF - 8mA 1.5V-3.85V -55C~125C
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G03DFT2G.

IHS

Datasheet14 pages2 years ago

Augswan

Electro Sonic

Inventory History

3 month trend:
-17.21%

CAD Models

Download onsemi MC74VHC1G03DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.031
Stock
190,223
522,831
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Logic Function
NOR
NOR
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AHC1G02DCKRG4
Single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G02DCKR
SINGLE 2-INPUT POSITIVE NOR GATE NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74LV1T02DCKR
Single Power Supply 2-input POSITIVE NOR GATE Logic Level Shifter 5-SC70 -40 to 125
74VHC Series 5.5 V 8 mA Single Gate 2 Input NOR CMOS Logic Level Shifter-SC-70-5
74VHC Series 5.5 V 8 mA Surface Mount Single 2-Input NOR Gate - SC70-5
NL17SZ Series 3.25 V Surface Mount Single 2-Input NOR Gate - SOT-353

Descriptions

Descriptions of onsemi MC74VHC1G03DFT2G provided by its distributors.

NOR 74VHC1G03 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF - 8mA 1.5V-3.85V -55C~125C
Single 2-Input NOR Gate, Open Drain
NOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5
NOR Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R
Logic Gates LOG CMOS GATE NOR SNGL
NOR GATE, 2 I/P, -55 TO 125DEG C;
IC GATE NOR OD 1CH 2-INP SC88A
Nor Gate, 2 I/P, -55 To 125Deg C; Logic Function:Nor Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:5Pins; Ic Case/Package:Sc-88A; Product Range:74Vhc1G03; Logic Ic Family:74Vhc; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHC1G03DFT2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd