Texas Instruments SN74AC08QPWRG4Q1

7.5NS@ 5V, 50PF 1 2 4 4 2V 6V 24MA And Gate AC 24MA TSSOP-14 5MM*4.4MM*1.15MM
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC08QPWRG4Q1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Datasheet9 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments SN74AC08QPWRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.313
$ 0.156
$ 0.156
Stock
591,176
1,369,909
1,369,909
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC08QPWRG4Q1.

Related Parts

Texas InstrumentsSN74AC08PWR
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
onsemi74AC08SJ
AND 74AC08 74AC Tube logic gate circuit 7.5ns @ 5V 50pF 218.3mg 24mA 24mA 6V
74AC08 Series 6 V Surface Mount Quad 2-Input AND Gate TSSOP-14
Texas InstrumentsSN74AHC08PWR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC08PW
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
Toshiba74VHC08FT
AND TC74VHC Tape & Reel (TR) AHC/VHC/H/U/V logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74AC08QPWRG4Q1 provided by its distributors.

7.5ns@ 5V,50pF 1 2 4 4 2V 6V 24mA AND Gate AC 24mA TSSOP-14 5mm*4.4mm*1.15mm
AND 74AC08 EAR99 Automotive AEC-Q100 74AC logic gate circuit 7.5ns @ 5V 50pF 1.2mm 24mA 24mA 6V
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP T/R
Automotive Catalog Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.