onsemi 74AC08MTCX

Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74AC08
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC08MTCX.

IHS

Datasheet10 pages3 years ago
Datasheet10 pages28 years ago
Datasheet11 pages28 years ago

JRH Electronics

onsemi

element14 APAC

Master Electronics

Inventory History

3 month trend:
-75.98%

CAD Models

Download onsemi 74AC08MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.166
$ 0.166
Stock
756,322
418,762
418,762
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
8.5 ns
8.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AC08PW
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74AC08PWR
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74AC08QPWRG4Q1
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP T/R
onsemi74AC08SJ
7.5ns@ 5V,50pF 2 4 2V 6V 24mA AND Gate AC 24mA SOP-14 SMD mount 1.9mm(height)
74AHC Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate -TSSOP-14
AND Gate AHC, 7.9ns@5V,50pF, 2V-5.5V, 8mA, TSSOP-14, SMD, 5.1mm × 4.5mm × 950μm

Descriptions

Descriptions of onsemi 74AC08MTCX provided by its distributors.

Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74AC08
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
IC GATE AND QUAD 2INPUT 14TSSOP
onsemi Logic Gate, AND, AC Logic Series, SMD, 4, 2-In, 14-Pin
AND GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: 74AC08; Logic Type: AND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Logic
AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE AND 4CH 2-INP 14-TSSOP
Logic Gates Qd 2-Input AND Gate
The AC/ACT08 contains four, 2-input AND gates. Product Highlights: ICC reduced by 50% on 74AC only Outputs source/sink 24 mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC08MTCX.