Texas Instruments SN74ABT843NT

IC 10BIT BUS INT D LATCH 24-DIP / D-Type Transparent Latch 1 Channel 9: 9 IC Tri-State 24-PDIP
$ 1.074

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT843NT.

Farnell

Datasheet19 pages14 years ago
Datasheet19 pages13 years ago

Texas Instruments

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT843NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.074
$ 43.43
$ 43.43
Stock
108,329
80,140
80,140
Authorized Distributors
2
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Logic Function
D-Type, Latch
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
6.3 ns
8.3 ns
8.3 ns
Frequency
10 MHz
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
24 mA
24 mA
24 mA

Related Parts

Texas InstrumentsSN74ABT373N
30mA 4.6ns 1 4.5V 5.5V 64mA D-Type Transparent Latch 74ABT 1 32mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsSN74ABT821ANT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
Texas InstrumentsSN74ABT573AN
30mA 4ns 1 4.5V 5.5V 64mA D-Type Transparent Latch ABT 1 32mA PDIP-20 24.33mm*6.35mm*4.57mm
NXP SemiconductorsN74F373N,602
TRUE Through Hole ROHS3Compliant Obsolete D-Type Transparent Latch 50pF 0C~70C 26.73mm 2ns
NXP SemiconductorsN74F534N,602
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
NXP SemiconductorsN74F374N,602
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74ABT843NT provided by its distributors.

IC 10BIT BUS INT D LATCH 24-DIP / D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-PDIP
9-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-PDIP -40 to 85
ICs, Latches Logic; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-PDIP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, 9BIT BUS INT D LATCH, 24DIP; Latch Type:D Type Transparent; Output Current:64mA; Propagation Delay:3.8ns; No. of Bits:9; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:10MHz; Logic IC Base Number:74843; Logic IC Family:ABT; Logic IC Function:9-Bit Bus Interface D-Type Latch with 3-State Outputs; Output Type:Tri State; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.