Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT373N

IC D-TYPE TRANSP SGL 8: 8 20DIP D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-PDIP
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT373N.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Arrow Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments SN74ABT373N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 0.952
Stock
282,513
166,132
Authorized Distributors
4
2
Case/Package
PDIP
DIP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
5.7 ns
4.5 ns
Frequency
10 MHz
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
24 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT373N.

Related Parts

Texas InstrumentsSN74ABT573AN
IC D-TYPE TRANSP SGL 8:8 20DIP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Texas InstrumentsSN74ABT574AN
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 85
Texas InstrumentsSN74F573N
IC D-TYPE TRANSP SGL 8:8 20DIP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
NXP SemiconductorsN74F374N,602
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
NXP SemiconductorsN74F574N,602
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
NXP SemiconductorsN74F373N,602
TRUE Through Hole ROHS3Compliant Obsolete D-Type Transparent Latch 50pF 0C~70C 26.73mm 2ns

Descriptions

Descriptions of Texas Instruments SN74ABT373N provided by its distributors.

IC D-TYPE TRANSP SGL 8:8 20DIP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
30mA 4.6ns Non-inverting Tristate 1 4.5V 5.5V 64mA D-Type Transparent Latch 74ABT 1 32mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, OCT TRANSP D-TYP LATCH, 20DIP; Latch Type:D Type Transparent; Output Current:64mA; Propagation Delay:3.9ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Frequency:10MHz; Logic IC Base Number:74373; Logic IC Family:ABT; Logic IC Function:Octal Transparent D-Type Latch with 3-State Outputs; Output Type:Tri State; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
The eight latches of the 'ABT373 are transparent D-type latches. While the latch-enable (LE) input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the logic levels set up at the D inputs. A buffered output-enable (OE\) input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without need for interface or pullup components. OE\ does not affect the internal operations of the latches. Old data can be retained or new data can be entered while the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. The SN54ABT373 is characterized for operation over the full military temperature range of -55C to 125C. The SN74ABT373 is characterized for operation from -40C to 85C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT373 N