Texas Instruments 5962-9571201QLA

9-Bit Bus-Interface D-type Latches With 3-State Outputs 24-CDIP -55 to 125
$ 43.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9571201QLA.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9571201QLA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.43
$ 1.074
$ 1.074
Stock
80,140
108,329
108,329
Authorized Distributors
1
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
-
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8.3 ns
6.3 ns
6.3 ns
Frequency
-
10 MHz
10 MHz
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
24 mA
24 mA
24 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas Instruments5962-9676901QLA
10-Bit Bus-Interface D-type Latches With 3-State Outputs 24-CDIP -55 to 125
Texas Instruments5962-9321801QRA
Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125
Texas Instruments5962-9584301QRA
Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
Through Hole Non-RoHS Compliant Lead Tin Active (Logic Type) 50pF -55C 25.4mm 9.8ns
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-9571201QLA provided by its distributors.

9-Bit Bus-Interface D-type Latches With 3-State Outputs 24-CDIP -55 to 125
Latch Transparent 3-ST 9-CH D-Type 24-Pin CDIP Tube
9-BIT BUS-INTERFACE D-TYPE LATCH
SN54ABT843 9-BIT BUS-INTERFACE D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.