Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT573AN

IC D-TYPE TRANSP SGL 8: 8 20DIP D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-PDIP
$ 0.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT573AN.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.41%

CAD Models

Download Texas Instruments SN74ABT573AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.684
$ 15.12
$ 15.12
Stock
243,288
160,095
160,095
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
7.2 ns
7.7 ns
7.7 ns
Frequency
10 MHz
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
30 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT573AN.

Related Parts

Texas InstrumentsSN74ABT373N
IC D-TYPE TRANSP SGL 8:8 20DIP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Texas InstrumentsSN74F374N
Flip-Flop, D-Type; F-TTL; 5 V (Nom.); 2 V (Min.); 0.8 V (Max.); 24 mA (Max.); 0
Texas InstrumentsSN74ABT374AN
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-PDIP -40 to 85
onsemi74F574PC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ABT573AN provided by its distributors.

IC D-TYPE TRANSP SGL 8:8 20DIP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85
TEXAS INSTRUMENTS SN74ABT573AN LOGIC, OCT TRANSP D-TYP LATCH, 20DIP
D-Type Transparent Latch ABT, Non-Inverting, Tri-State, 30mA, 4ns, 1 Ch, 4.5V~5.5V, 64mA, 32mA, PDIP-20, TH, 24.33mm × 6.35mm × 4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.