Texas Instruments SN74ABT244N

Octal Buffers Drivers With 3-State Outputs 20-PDIP -40 to 85
$ 0.242

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT244N.

Texas Instruments

Technical Drawing2 pages22 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.242
$ 0.764
$ 0.764
Stock
124,345
298,534
298,534
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
-
20
20
Logic Function
Buffer
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Circuits
-
8
8
Number of Inputs
-
8
8
Propagation Delay
-
4.3 ns
4.3 ns
Low Level Output Current
-
64 mA
64 mA
High Level Output Current
-
-32 mA
-32 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
30 mA
30 mA

Related Parts

onsemiDM74AS04N
Inverter, AS Series, 6-Func, 1-Input, TTL, PDIP14
onsemiDM74S04N
Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14
IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,DIP,14PIN,PLASTIC
NXP Semiconductors74LV367N,112
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS Automotive 16-Pin PDIP Bulk
Lead Free Inverter Through Hole Inverting Inverter Inverter IC 70C 2V 15mA 24mA 7ns @ 5V 50pF
Texas InstrumentsSN74ALS241A-1N
Octal Buffers/Drivers With 3-State Outputs 20-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ABT244N provided by its distributors.

Octal Buffers Drivers With 3-State Outputs 20-PDIP -40 to 85
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube
BUS DRIVER, ABT SERIES, 4-BIT / Element Bit per Element Output

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT244 N