onsemi DM74ALS1004N

Antiphase 6 1 4.5V 5.5V 24mA Inverter 15mA MDIP-14 Through hole mounting 3.56mm(height)
$ 25.65
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS1004N.

IHS

Datasheet4 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74ALS1004N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.65
$ 3.427
Stock
190,044
427,907
Authorized Distributors
1
5
Case/Package
DIP
PDIP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
6 ns
7 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-15 mA
-15 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiDM74AS04N
Inverter, AS Series, 6-Func, 1-Input, TTL, PDIP14
onsemi74F04PC
F/FAST SERIES HEX 1-INPUT INVERT GATE PDIP14
Hex Inverter | IC INVERTER 6CH 6-INP 14DIP
onsemiDM74S04N
Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14
onsemi74F30PC
NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDIP14
onsemi74F11PC
5.6ns@ 5V,50pF 3 3 4.5V 5.5V 20mA AND Gate F 1mA PDIP-14 Through hole mounting 3.56mm(height)

Descriptions

Descriptions of onsemi DM74ALS1004N provided by its distributors.

Antiphase 6 1 4.5V 5.5V 24mA Inverter 15mA MDIP-14 Through hole mounting 3.56mm(height)
Inverter, ALS Series, 6-Func, 1-Input, TTL, PDIP14
IC INVERTER HEX 1INPUT 14-PIN PDIP
6 7ns@5V,50pF 4.5V~5.5V DIP-14 Inverters ROHS
High Performance InverterCircuit

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd