Texas Instruments SN74ABT244AN

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube
$ 0.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT244AN.

Texas Instruments

Datasheet31 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.42%

CAD Models

Download Texas Instruments SN74ABT244AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.818
$ 19.738
$ 19.738
Stock
329,273
136,552
136,552
Authorized Distributors
4
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverting
Buffer
Buffer
Number of Elements
2
2
2
Number of Bits per Element
4
-
-
Low Level Output Current
64 mA
48 mA
48 mA
High Level Output Current
-32 mA
-24 mA
-24 mA
Propagation Delay
4.3 ns
7.9 ns
7.9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT244AN.

Related Parts

Texas InstrumentsSN74F244N
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
Texas InstrumentsSN74HCT244N
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin PDIP
Texas InstrumentsSN74HCT541N
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin PDIP
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16

Descriptions

Descriptions of Texas Instruments SN74ABT244AN provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube
Bus Driver, ABT Series, 8-Func, 4-Bit, True Output, BICMOS, PDIP20
IC,SN74ABT244AN,DIP-20 OCTAL BUFFER/DRIVER W/ 3-ST
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85
24mA Non-inverting Tristate 8 8 2 4 4.5V 5.5V 64mA Buffer,Non-Inverting Single ended 32mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, BUFF/DVR TRI-ST OCTAL, 20DIP; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74ABT244; Logic Case Style:DIP; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ABT; Logic IC Base Number:74244; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74244; Logic IC Base Number:74244; Logic IC Function:Octal Buffer / Driver with 3-State Outputs; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT244AN .
  • SN74ABT244AN..