Texas Instruments SN7405N

55ns@ 5V, 15pF 3 1 6 6 4.75V 5.25V 16mA Inverter LS -0.25mA PDIP-14 19.05mm*6.35mm*3.3mm
$ 1.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7405N.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
-2.90%

CAD Models

Download Texas Instruments SN7405N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.346
$ 1.36
Stock
204,043
99,305
Authorized Distributors
5
3
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
55 ns
55 ns
Low Level Output Current
16 mA
16 mA
High Level Output Current
-250 µA
-250 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7405N.

Related Parts

Texas InstrumentsSN7405NE4
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-PDIP 0 to 70
Texas InstrumentsSN7404N
Inverter, Hex; NOT Function; 7 V (Max.); 2 V (Min.); 0.8 V (Max.); PDIP; 0 degC
Texas InstrumentsSN7414N
6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-PDIP 0 to 70
Logic Circuit, HEX Inverter, ALS-TTL, 14 Pin, Plastic, DIP
NXP SemiconductorsN74F14N,602
Inverter Schmitt Trigger 6-Element Bipolar 14-Pin PDIP Tube
NXP SemiconductorsN74F04N,602
INVERTER; PDIP; BIPOLAR LOGIC; 5.0 V (NOM.); -1 MA (HIGH), 20 MA (LOW) O/P; -40

Descriptions

Descriptions of Texas Instruments SN7405N provided by its distributors.

55ns@ 5V,15pF 3 1 6 6 4.75V 5.25V 16mA Inverter LS -0.25mA PDIP-14 19.05mm*6.35mm*3.3mm
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-PDIP 0 to 70
SN7405 EAR99 7400 Tube logic gate circuit 55ns @ 5V 15pF 5.08mm - 16mA 2V
Logic, Inverter Hex 1Input, 14Dip; Logic Family/Base Number:Ttl05; Logic Type:Inverter; Output Current:16Ma; No. Of Inputs:6; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN7405N
LOGIC, INVERTER HEX 1INPUT, 14DIP; Famille Logique/ Numéro de base: TTL05; Type de logique: Inverseur; Courant, sortie: 16mA; Nombre d'entrées: 6; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN7405 N
  • SN7405N .
  • SN7405N.