onsemi DM74ALS05AN

Inverter, ALS Series, 6-Func, 1-Input, TTL, PDIP14
$ 26.94
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS05AN.

IHS

Datasheet4 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi DM74ALS05AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74ALS05AN
8-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-PDIP 0 to 70
Texas InstrumentsSN74AHCT14N
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 125
Texas InstrumentsSN74AHCT04N
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 125
Inverter Schmitt Trigger 6-ElementCMOS 14-Pin PDIP Rail
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
CMOS LOGIC, 8 SCHMITT-TRIGGER INVERTER W/LSTTL COMPATIBLE INPUT, PDIP-14, PB-FREE

Descriptions

Descriptions of onsemi DM74ALS05AN provided by its distributors.

Inverter, ALS Series, 6-Func, 1-Input, TTL, PDIP14
IC INVERTER HEX OPEN-OUT 14-DIP
Inverter 6-Element Bipolar 14-Pin PDIP Rail
BFFR/DRVR HEX INV OPEN COLLECTOR BIPOLAR 14PDIP
6 54ns@5V,50pF 4.5V~5.5V DIP-14 Inverters ROHS
4.5V 5.5V PDIP-14 Through hole mounting
IC INV OPEN COL 6CH 1-IN 14DIP
IC, 74ALS TTL, 74ALS05, DIP14, 5V; Logic Family / Base Number: 74ALS05; Logic Type: Inverter; Output Current: 8mA; No. of Inputs: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: 74ALS; Logic IC Base Number: 7405; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: 74ALS Series; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 74; Device Marking: 74ALS05; IC Temperature Range: Commercial; Logic Function Number: 05; Logic IC Base Number: 7405; Logic IC Function: Hex Inverter (OC); No. of Gates: 6; Operating Temperature Range: 0°C to +70°C; Supply Voltage: 5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM74ALS05AN.