Texas Instruments SN7414N

6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-PDIP 0 to 70
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7414N.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet25 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Farnell

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.90%

CAD Models

Download Texas Instruments SN7414N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 1.9
Stock
245,329
31,976
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
22 ns
22 ns
Low Level Output Current
16 mA
16 mA
High Level Output Current
-800 µA
-800 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7414N.

Related Parts

Texas InstrumentsSN7404N
Inverter, Hex; NOT Function; 7 V (Max.); 2 V (Min.); 0.8 V (Max.); PDIP; 0 degC
Texas InstrumentsSN7404NE4
INVERTER, HEX; NOT FUNCTION; 7 V (MAX.); 2 V (MIN.); 0.8 V (MAX.); PDIP; 0 DEGC
Texas InstrumentsSN7414NE4
Hex schmitt-trigger inverters 14-PDIP 0 to 70
IC INVERTER 6CH 1-INP 14DIP / Inverter IC 6 Channel 14-PDIP

Descriptions

Descriptions of Texas Instruments SN7414N provided by its distributors.

6-ch, 4.75-V to 5.25-V bipolar inverters with Schmitt-Trigger inputs 14-PDIP 0 to 70
Hex Schmitt Trigger Inverter IC, 5V, 16mA, 22ns, PDIP
Inverter Schmitt Trigger 6-Element Bipolar 14-Pin PDIP Tube
Buffer Inverter Schmitt Trigger SN7414 EAR99 7400 logic gate circuit 22ns @ 5V 15pF 2.54mm 800muA 16mA 0.6V
INVERTER; POSITIVE LOGIC; 3.40 V (TYP.); 0.40 V ( MAX.); 14 LEAD PDIP; 70 DEGC
Schmitt Trigger 6 22ns@5V,15pF 4.75V~5.25V PDIP-14 Inverters ROHS
Texas Instruments Hex Inverter PDIP TH
Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14
IC 7414 HEX SCHMITT TRIGGER INVERTER
IC, LOGIC, 74, INVERTER; Logic Family / Base Number: TTL14; Logic Type: Inverter Schmitt Trigger; Output Current: 16mA; No. of Inputs: 1; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: TTL; Logic IC Base Number: 7414; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic IC Base Number: 7414; Logic IC Function: Hex Schmitt Trigger Inverter; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN7414 N
  • SN7414N .
  • SN7414N.
  • SN7414N..