Texas Instruments SN65MLVD205AD

IC, Lvds Line Drvr/rcvr, 100MBPS, SOIC14; Msl: Msl 1 - Unlimited; Svhc: No Svhc (15-JAN-2019)
$ 2.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD205AD.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages14 years ago

Newark

Mouser

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-2.42%

CAD Models

Download Texas Instruments SN65MLVD205AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.316
$ 2.815
$ 2.815
Stock
152,036
215,901
215,901
Authorized Distributors
3
6
6
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
24 mA
24 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65MLVD205AD.

Related Parts

Texas InstrumentsSN65HVD73D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 14-SOIC -40 to 125
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Texas InstrumentsSN65HVD70D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
Texas InstrumentsSN65LVDM180DR
Full-duplex LVDM transceiver with driver and receiver enable 14-SOIC -40 to 85
MaxLinearSP3070EEN-L
SP3070E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
Analog DevicesADM3491EARZ-REEL7
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)

Descriptions

Descriptions of Texas Instruments SN65MLVD205AD provided by its distributors.

IC, LVDS LINE DRVR/RCVR, 100MBPS, SOIC14; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
IC LVDS LINE DVR/RCVR 14-SOIC / LVDS Driver/Receiver 100Mbps 0.65V 14-Pin SOIC Tube
100-Mbps full-duplex M-LVDS transceiver 14-SOIC -40 to 85
Multipoint-Lvds Line Driver And Receiver Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65MLVD205AD.
e4 65MLVD205 Tube LVDS Multipoint interface transceiver 3.3V 24mA 122.413241mg 6ns
24mA LVTTL,M-LVDS 1 1 3V 3.5ns 3.6V LVTTL,MLVDS -0.05V(Min) 100Mbps SOIC-14 8.65mm*3.91mm*1.58mm
Single Transmitter/Receiver RS-899 14-Pin SOIC Tube
LVDS/M-LVDS/ECL/CML Full-Duplex M-LVDS Transceiver
IC TRANSCEIVER FULL 1/1 14SOIC
Transceiver SOP-14 LVDS ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65MLVD205AD .
  • SN65MLVD205AD.